text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP100LC-65

SMP100LC Series 150 mA 65 V SMT Bi Directional Protecting Trisil - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMP100LC-65 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 5V
On State Current [It]-Typ: 100A
Off-State Voltage [Vdrm]: 55V to 65V
Off-State Current [Idrm]: 2µA
Hold Current [Ih]: 150mA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$432.50
USD
Quantity
Unit Price
2,500
$0.173
5,000
$0.17
7,500
$0.169
10,000
$0.168
12,500+
$0.166
Product Variant Information section