text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L600/12MR

2920L Series 2920 12 V 6 A Surface Mount POLY-FUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 2920L600/12MR - Technical Attributes
Attributes Table
Voltage Rating: 12V
Hold Current [Ih]: 6A
Trip Current: 12A
Resistance: 20mΩ
Current Rating: 50A
Time to Trip: 2s
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
1,000
$0.495
2,000
$0.485
3,000
$0.48
5,000+
$0.47
Product Variant Information section