text.skipToContent text.skipToNavigation

Manufacturer Part #

MICROSMD075F-2

MICROSMDF Series 1210 6 V 0.75 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse MICROSMD075F-2 - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 0.75A
Trip Current: 1.5A
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications

The MICROSMD075F-2 is a polyswitch resettable fuse, with 6 V, 0.75 A hold current. It is compatible with high-volume electronics assembly.

This device is the preferred circuit protection method for computer, consumer, multimedia, portable, and automotive electronics applications.

Features:

  • More design flexibility
  • Low current
  • Halogen free and small footprint
  • Fast time-to-trip
  • Low resistance

Applications:

  • Computer and portable electronics
  • Multimedia and game machines
  • Telephony and broadband
  • Mobile phones and battery
  • Automotive and industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,600.00
USD
Quantity
Unit Price
4,000
$0.235
12,000+
$0.23