text.skipToContent text.skipToNavigation

Manufacturer Part #

TRF250-184

TRF250 Series 100 V 184 mA Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TRF250-184 - Technical Attributes
Attributes Table
Voltage Rating: 100V
Hold Current [Ih]: 184mA
Trip Current: 1A
Operating Temp Range: 0°C to 85°C
Dimension: T  4.6mm x D  7.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
500
$0.545
1,000
$0.54
2,000
$0.53
7,500+
$0.515
Product Variant Information section