text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE300A

1.5KE Series 1500 W 300 V Uni Directional Axial TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 1.5KE300A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 315V
Clamping Voltage-Max: 529V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 19A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 256V
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 500pF
Breakdown Voltage-Max: 285V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1800
Multiple Of:
600
Total
$918.00
USD
Quantity
Unit Price
600
$0.515
1,200
$0.51
2,400
$0.50
9,000+
$0.485
Product Variant Information section