text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7002WTT1G

ESD7002 Series 16.5 V Surface Mount ESD Protection TVS Diode - SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ESD7002WTT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.5V
Directional: Uni-Directional/Bi-Directional
Peak Output Current: 3A
Reverse Leakage Current: 1µA
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.3pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.24
9,000
$0.235
15,000+
$0.23
Product Variant Information section