text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB130A-E3/52

P6SMB Series 5 W 137 V Uni-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6SMB130A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 124V
Clamping Voltage-Max: 179V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 3.4A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 111V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 137V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.30
USD
Quantity
Unit Price
750
$0.0817
3,000
$0.0791
7,500
$0.0774
18,750
$0.0758
30,000+
$0.0734
Product Variant Information section