text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP4021ZATFT

RCLAMP Series 4 V45 pF 0.12 Ohm Unidirectional Surface Mount TVS Diode

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Semtech RCLAMP4021ZATFT - Technical Attributes
Attributes Table
Directional: Bi-Directional
Standoff Voltage: 4V
Capacitance: 0.45pF
Package Style:  DFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,750.00
USD
Quantity
Unit Price
15,000+
$0.25
Product Variant Information section