text.skipToContent text.skipToNavigation

Manufacturer Part #

SA90A-E3/54

500 W 146 V Uni Directional Through Hole Transient Voltage Suppressor - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SA90A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 100V
Clamping Voltage-Max: 146V
Directional: Uni-Directional
Power Dissipation: 500W
Breakdown Voltage-Max: 111V
Package Style:  DO-204AC (DO-15)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$688.00
USD
Quantity
Unit Price
4,000
$0.172
8,000
$0.17
12,000
$0.169
16,000
$0.168
20,000+
$0.166
Product Variant Information section