text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T6V8CA

SM15T Series 1500 W 7.14 V Bi Directional Transient Voltage Suppressor -DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
STMicroelectronics SM15T6V8CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.45V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 746A
Reverse Leakage Current: 500µA
Standoff Voltage: 5.8V
Reverse Current-Max: 10mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 7.14V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,925.00
USD
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
7,500+
$0.38
Product Variant Information section