text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T10CA

SM6T Series 600 W 10 V Bi Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
STMicroelectronics SM6T10CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.5V
Clamping Voltage-Max: 14.5V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 215A
Reverse Leakage Current: 20µA
Peak Power: 600W
Standoff Voltage: 8.55V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 10.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$753.00
USD
Quantity
Unit Price
2,500
$0.0778
7,500
$0.0758
10,000
$0.0753
25,000
$0.0737
37,500+
$0.0721
Product Variant Information section