text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T68CAY

SM6TY Series 600 W 58.1V Bi Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
STMicroelectronics SM6T68CAY - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 64.6V
Clamping Voltage-Max: 121V
Directional: Bi-Directional
Peak Output Current: 33A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 58.1V
Reverse Current-Max: 0.2µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 71.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Unit Price
2,500
$0.107
5,000
$0.105
10,000
$0.103
12,500
$0.102
37,500+
$0.099
Product Variant Information section