text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ78CA-E3/52

SMBJ Series78 V 600 W Bi Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Vishay SMBJ78CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 86.7V
Clamping Voltage-Max: 126V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 95.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
Total
$211.80
USD
Quantity
Unit Price
750
$0.0729
3,000
$0.0706
7,500
$0.0691
18,750
$0.0677
30,000+
$0.0655
Product Variant Information section