text.skipToContent text.skipToNavigation

Manufacturer Part #

EPS-65-5

EPS-65 Series 55 W Single Output 5 V 11 A AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL EPS-65-5 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 55W
Output Voltage: 5V
Input Voltage: 90V to 264V
Mounting Method: Case Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$28.98
USD
Quantity
Unit Price
2
$14.49
4
$14.39
15
$14.19
25
$14.11
50+
$13.90
Product Variant Information section