text.skipToContent text.skipToNavigation

Manufacturer Part #

GSM220B12-R7B

GSM220B Series 220 W Single Output 12 V Level VI High Reliability Medical Adaptor

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL GSM220B12-R7B - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 180W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 15A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 80mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.84
USD
Quantity
Unit Price
1
$84.84
2
$83.79
3
$83.18
5
$82.42
10+
$80.80
Product Variant Information section