text.skipToContent text.skipToNavigation

Manufacturer Part #

LRS-50-36

LRS-50 Series 50 W Single Output 36 V Enclosed Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LRS-50-36 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 52.2W
Output Voltage: 36V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.02
USD
Quantity
Unit Price
2
$12.51
4
$12.42
15
$12.25
25
$12.18
50+
$12.00
Product Variant Information section