Manufacturer Part #
MDS-005AAS05 BR
5 W 5 V Single Output MDS Medical AC-DC Wall Mount Adapter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Wall Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta MDS-005AAS05 BR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta MDS-005AAS05 BR - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 5W |
| Output Voltage: | 5V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
3
$8.58
10
$8.48
20
$8.42
40
$8.37
75+
$8.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wall Mount