text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC03-18SK

RAC03-K Series 3.1 W 18 V 120 to 370 VDC Single Output AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC03-18SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 18V
Output Current: 170mA
Input Voltage (VAC): 85VAC to 264VAC
Load Regulation (%): 2.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +80°C
Isolation: Isolated
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
162
Factory Lead Time:
26 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.66
USD
Quantity
Unit Price
4
$6.93
10
$6.87
25
$6.81
40
$6.78
100+
$6.69
Product Variant Information section