text.skipToContent text.skipToNavigation

Manufacturer Part #

RT-65B

RT Series 5, 12, -12V 65W Triple Output AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RT-65B - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Triple
Output Power: 65W
Output Voltage: 5V/-12V/12V
Input Voltage: 125V to 373V
Input Voltage (VAC): 88VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 3%
Switching Frequency-Max: 63Hz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.58
USD
Quantity
Unit Price
1
$22.58
3
$22.27
5
$22.13
20
$21.75
30+
$21.50
Product Variant Information section