text.skipToContent text.skipToNavigation

Manufacturer Part #

WSX180-1330-R

WSX Series 90 to 264 V Input 18 V Output Level VI Interchangeable Wall Plug

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics WSX180-1330-R - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 23.94W
Output Voltage: 18V
Efficiency / MEPS: Level VI
Output Current: 1.33A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 200mV/K
Load Regulation (%): 5%
Operating Temp Range: 0°C to 45°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
179
Factory Lead Time:
20 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.20
USD
Quantity
Unit Price
60
$15.67
120+
$15.50
Product Variant Information section