text.skipToContent text.skipToNavigation

Manufacturer Part #

NMA0505DC

NMA Series 1 W 5 V Input ±5 V Dual Output 1 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NMA0505DC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -5V/5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 69%
Load Regulation (%): 10%
Output Current: 100mA
Switching Frequency-Max: 110kHz
Ripple & Noise: 10mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.50
USD
Quantity
Unit Price
25
$4.06
50
$4.01
75
$3.98
100
$3.96
125+
$3.90
Product Variant Information section