text.skipToContent text.skipToNavigation

Manufacturer Part #

RP12-2405DA/SMD

RP12 Series ±5 V ±1.2 A 12 W Dual Output DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP12-2405DA/SMD - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 12W
Output Voltage: -5V/5V
Input Voltage: 18V to 36V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
7
Multiple Of:
7
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$383.95
USD
Quantity
Unit Price
7
$54.85
14+
$53.89
Product Variant Information section