text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM30-24S3

SDM30 Series 16.5 W Single Output 3.3 V DC/DC Converter Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SDM30-24S3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 16.5W
Output Voltage: 3.3V
Input Voltage: 18V to 36V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$30.59
USD
Quantity
Unit Price
1
$30.59
3
$30.15
5
$29.95
15
$29.52
25+
$29.14
Product Variant Information section