text.skipToContent text.skipToNavigation

Manufacturer Part #

5500.2637.01

FMAB NEO 6.3 x 0.8 mm 16 A Quick Connect 1-Phase AC / DC Filter

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 5500.2637.01 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 16A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
760
Factory Lead Time:
23 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$401.60
USD
Quantity
Unit Price
10
$20.26
20
$20.08
30
$19.98
40+
$19.85
Product Variant Information section