Manufacturer Part #
6609064-3
EOP Series 250 VAC 6 A PC Board Mountable General Purpose RFI Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6609064-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6609064-3 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 6A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
25
$13.25
50
$13.17
75
$13.12
100
$13.09
125+
$12.98
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag