text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2850-2A-24D

AZ2850 Series DPST 40 A 24 V Through Hole Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2850-2A-24D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPST (1 Form A and B)
Nominal Coil Voltage: 24V
Coil Resistance: 350Ω
Switching Voltage: 30V
Rated Power: 560W
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Through Hole
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$804.00
USD
Quantity
Unit Price
20
$8.22
40
$8.17
60
$8.13
80
$8.11
100+
$8.04
Product Variant Information section