Manufacturer Part #
MP201901
MP2 Series 200 V 0.5 A 10 W SPST-NO Reed Based Magnetic Position Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bulk Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics MP201901 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ZF Electronics MP201901 - Technical Attributes
Attributes Table
| Mounting Method: | Flange Mount |
Features & Applications
The MP201901 is a reed-based magnetic position sensor available in plastic flange mount package. It can be approached by a magnet from any angle, with either pole.
Features:
- Immune to Hostile Environments
- Hermetically sealed for long life
- Suitable for DC and AC circuits
- Zero power consumption
- A standard magnetic actuator is available in the same housing (Part number AS201901)
- RoHS compliant
View the available MP2019 series of magnetic sensors
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$5.60
75
$5.56
125
$5.54
375
$5.49
625+
$5.45
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk
Mounting Method:
Flange Mount