text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ3A2-ZT4/32VDC

AQ Series SPST-NO (1 Form A) 3 A 32 VDC PC Pin Solid State Relay - SIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQ3A2-ZT4/32VDC - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 4V to 32V
Output Voltage: 75V to 250V
Input Voltage: 4V to 32V
Input Current: 3A
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.20
USD
Quantity
Unit Price
20
$9.36
40
$9.30
60
$9.27
80
$9.24
100+
$9.16
Product Variant Information section