text.skipToContent text.skipToNavigation

Manufacturer Part #

AQS221R2SX

AQS Series 4PST 50 mA 40 V 1.25 Ω Surface Mount Solid State Relay - SOIC-16

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQS221R2SX - Technical Attributes
Attributes Table
Contact Form: 4PST (4 Form A)
No of Channels: 4
Output Voltage: 40V
On-state Resistance-Max: 1.25Ω
Input Voltage: 1.25V
Input Current: 50mA
Contact Current-Max: 0.16A
Isolation Voltage-RMS: 500V
Capacitance: 0.8pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-16
Mounting Method: Surface Mount
Features & Applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$22,560.00
USD
Quantity
Unit Price
1,000+
$22.56
Product Variant Information section