text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1002NTR

CPC1002N Series 700 mA 60 V SPST Surface Mount OptoMOS® Relay - SOIC-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse CPC1002NTR - Technical Attributes
Attributes Table
Contact Form: 1 Form A
Output Voltage: 0V to 60V
On-state Resistance-Max: 550mΩ
Input Voltage: 1.2V
Input Current: 50mA
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,140.00
USD
Quantity
Unit Price
2,000+
$1.57