text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1114NTR

CPC1114N SP-NO 2 Ω 40 mA Surface Mount Mount OptoMOS Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Littelfuse CPC1114NTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
Control Voltage: 1.36V
Output Voltage: 60V
On-state Resistance-Max:
Input Current: 50mA
Contact Current-Max: 400mA
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,380.00
USD
Quantity
Unit Price
2,000+
$1.69
Product Variant Information section