Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LAA100
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 117266 - Updated to include additional affected part numbers ***Detailed Description of ChangeFollowing the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbersWe would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets. There are no material changes to the parts affected. No other changes are done to the certificates included in UL files No., CSA file No. or to TUV file No.Effective date: Immediately
Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you that we have qualified an additional material for use in back-side metallization process, for the part numbers listed in this PCN.*Effective date: December 30, 2025
Detailed Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about the qualification of an additional EMC (Epoxy Mold Compound) to ensure security of supply for the part numbers summarized in the attached PCN.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.