text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA191STR

PLA191 Series 0.25A 400V 1 Form A Solid State Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Littelfuse PLA191STR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 400V
On-state Resistance-Max:
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 250mA
Isolation Voltage-RMS: 5000V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,320.00
USD
Quantity
Unit Price
1,000+
$5.32
Product Variant Information section