Manufacturer Part #
78G01ST
78 Series Raised Slide 3PST Single Position Through Hole DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:27 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 78G01ST - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 1 |
| Circuitry: | 3PST |
| Actuator Style: | Raised |
| Termination Style: | Straight Thru Hole |
| Sealed Option: | Sealed |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
27
$2.28
54
$2.26
108
$2.24
135
$2.23
405+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Mounting Method:
PCB Mount