text.skipToContent text.skipToNavigation

Manufacturer Part #

78K02SRAT

78K Series Raised Slide DPDT 2 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78K02SRAT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: DPDT
Actuator Style: Raised
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.88
USD
Quantity
Unit Price
12
$5.24
24
$5.21
48
$5.18
60
$5.17
180+
$5.10
Product Variant Information section