Manufacturer Part #
CRD10RM0AB
CRD Series Flush BCD 10 Position Through Hole Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:45 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2302 | ||||||||||
Product Specification Section
C&K CRD10RM0AB - Technical Attributes
Attributes Table
| Type: | Rotary |
| No of Positions: | 10 |
| Circuitry: | BCD |
| Actuator Style: | Flush |
| Operating Force: | 1000gf |
| Termination Style: | Right Angle / PC Through Hole |
| Sealed Option: | Unsealed |
| Contact Resistance: | 100MΩ |
| Voltage Rating: | 20V |
| Insulation Resistance: | 1000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -20°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
164
USA:
164
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
45
$5.70
90
$5.66
135+
$5.62
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Mounting Method:
Through Hole