text.skipToContent text.skipToNavigation

Manufacturer Part #

62V15-02-P

62V Series 15° or 24 Position 3.3 V Input Vertical PC Pin Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62V15-02-P - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 3.3V
Actuator Type: Pushbutton
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,036.00
USD
Quantity
Unit Price
1
$43.52
3
$42.80
4
$42.61
10
$42.02
15+
$41.44
Product Variant Information section