text.skipToContent text.skipToNavigation

Manufacturer Part #

14AP-L1-02-W

14 Series SPST Unsealed with Posts White LED Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 14AP-L1-02-W - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: White
Actuator Style: Round Button
Termination Style: Vertical / SMT
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$10,538.00
USD
Quantity
Unit Price
200+
$52.69
Product Variant Information section