text.skipToContent text.skipToNavigation

Manufacturer Part #

1825098-2

TPC Series SPST 20 V 0.4 A Round Cap Through Hole Right Anglet Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825098-2 - Technical Attributes
Attributes Table
Rated Voltage: 20V
Contact Current-Max: 0.4A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Round
Termination Style: PC Pin
Operating Temperature: -30°C to +65°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
25
$8.54
50
$8.48
75
$8.45
100+
$8.40
Product Variant Information section