text.skipToContent text.skipToNavigation

Manufacturer Part #

8121SD9AV2GE

8020 Series SPDT On-Momentary Right Angle Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8121SD9AV2GE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Rated Voltage: 28V
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: White
Actuator Style: Plunger
Termination Style: Vertical / Right Angle
Operating Temperature: -30°C to +75°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
160
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,564.80
USD
Quantity
Unit Price
3
$10.15
5
$10.10
20
$9.96
30
$9.92
75+
$9.78
Product Variant Information section