text.skipToContent text.skipToNavigation

Manufacturer Part #

8221SDCGE

8020 Series DPDT 1 A 120 VAC 28 VDC Round Plunger Push Button Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8221SDCGE - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: DPST
Illumination Color: White
Actuator Style: Round
Termination Style: PC Pin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,430.00
USD
Quantity
Unit Price
100+
$14.30
Product Variant Information section