text.skipToContent text.skipToNavigation

Manufacturer Part #

AB25AP-FA

AB Series DPDT On-Momentary Right Angle Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AB25AP-FA - Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Switch Operation: On-Mom
Circuitry: DPDT
Insulation Resistance: 500MΩ
Cap Color: Black
Actuator Style: Plunger
Termination Style: Right Angle with Bracket
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.45
USD
Quantity
Unit Price
3
$10.15
5
$10.10
20
$9.96
30
$9.92
75+
$9.77
Product Variant Information section