text.skipToContent text.skipToNavigation

Manufacturer Part #

D16OAR11KGRNGRN

D16 Series Green/Green SPDT Solder Lug Pushbotton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch D16OAR11KGRNGRN - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Green
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,658.00
USD
Quantity
Unit Price
2
$17.27
4
$17.13
10
$16.96
25
$16.78
40+
$16.58
Product Variant Information section