text.skipToContent text.skipToNavigation

Manufacturer Part #

EB2061P-BB

E Series Light Touch Mini DPDT On-Momentary Through Hole Push Button Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches EB2061P-BB - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: White
Actuator Style: Pushbutton
Termination Style: Straight PC
Mounting Method: Through Hole
Features & Applications

The EB2061P-BB-RO is a EB Series light touch mini DPDT on-momentary Push button switch.

Features:

  • Power and logic level capabilities available to suit varying applications
  • Bushing and snap-in mount version available; snap-in models offer many and color choices to enhance front panel appearance
  • Light touch actuation
  • High torque bushing prevents rotation and seperation from metal frame during installation
  • Stainless steel frame resists corrosion
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
806
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$657.00
USD
Quantity
Unit Price
100+
$6.57
Product Variant Information section