text.skipToContent text.skipToNavigation

Manufacturer Part #

TP12SHZQE

TP Series Tiny SPDT On-Momentary Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K TP12SHZQE - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,602.00
USD
Quantity
Unit Price
200+
$8.01
Product Variant Information section