text.skipToContent text.skipToNavigation

Manufacturer Part #

ULP12OAP1RSFCL1YELBLU

ULP Series SPDT Momentary PC Pin Yellow and Blue LED Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch ULP12OAP1RSFCL1YELBLU - Technical Attributes
Attributes Table
Contact Current-Max: 0.5A
Switch Operation: Mom
Circuitry: SPDT
Illumination Color: Yellow / Blue
Actuator Style: Pushbutton
Termination Style: PC Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
960
Factory Lead Time:
11 Weeks
Minimum Order:
1040
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,956.00
USD
Quantity
Unit Price
80+
$7.65