text.skipToContent text.skipToNavigation

Référence fabricant

CRE22F2BBRLE

CR Series 20 A SPST On-Off Quick Connect Power Rocker Switch

Modèle ECAD:
Nom du fabricant: ZF Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ZF Electronics CRE22F2BBRLE - Caractéristiques techniques
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Silver Over Copper
Méthode de montage : Panel Mount
Fonctionnalités et applications

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The CR Series of Power Rocker Switches are offered with a 20 amp current rating with single and double throw options.   This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions. 

Typical applications for the CR Series include:

  • Medical and Dental Equipment
  • Small Appliances
  • Vending Machines
  • Power Supplies
  • Surge Protectors

The CRE22F2BBRLE is rated at 20 amps with single pole, single throw (SPST) switch operation and On-Off function.  This is a lighted switch with black housing and red actuator and no markings on the curved rocker. Termination is straight 6.3mm (0.25”) quick connect.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
150
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 470,00 $
USD
Quantité
Prix unitaire
1
$1.57
25
$1.55
50
$1.53
150
$1.51
300+
$1.47
Product Variant Information section