text.skipToContent text.skipToNavigation

Manufacturer Part #

R4ABLKBLKFF0

Rocker Switch SPST 20A (AC) 125V Panel Mount, Snap-In

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch R4ABLKBLKFF0 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 20A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Actuator Style: Concave
Operating Temperature: -20°C to +55°C
Dimension: L  33mm x W  15mm x H  19mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.00
USD
Quantity
Unit Price
100
$0.92
200
$0.90
300
$0.895
400
$0.885
500+
$0.865