text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS820J20MSMTRLFS

PTS820 Series SPST-NO 0.05A 12VDC Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2611
Product Specification Section
C&K PTS820J20MSMTRLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Bend
Dielectric Withstanding Voltage: 100V
Operating Temperature: -40°C to +85°C
Dimension: H  2mm x L  3.9mm x W  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,162.50
USD
Quantity
Unit Price
2,500+
$0.465