text.skipToContent text.skipToNavigation

Manufacturer Part #

7103K12A2BE

7000 Series 20 V SPDT On-Off-On Panel Mount Miniature Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7103K12A2BE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Gold
Actuator Type: Locking Lever
Bushing Style: Unthreaded
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,026.40
USD
Quantity
Unit Price
2
$13.37
4
$13.27
15
$13.09
25
$13.02
50+
$12.83
Product Variant Information section